Vishay VOS615A-X001T DC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 165-6301
- Mfr. Part No.:
- VOS615A-X001T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$849.00
(exc. GST)
$933.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.283 | $849.00 |
| 15000 + | $0.255 | $765.00 |
*price indicative
- RS Stock No.:
- 165-6301
- Mfr. Part No.:
- VOS615A-X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | UL, EN | |
| Minimum Current Transfer Ratio | 40% | |
| Typical Fall Time | 3μs | |
| Series | VOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals UL, EN | ||
Minimum Current Transfer Ratio 40% | ||
Typical Fall Time 3μs | ||
Series VOS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOS615A-X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS615A-2X001T DC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay AC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-3X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS618A-2T DC Input Optocoupler 4-Pin SSOP
