Renesas, PS2802-1-A/M DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 772-6005P
- Mfr. Part No.:
- PS2802-1-A/M
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6005P
- Mfr. Part No.:
- PS2802-1-A/M
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 200µs | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 2500 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2000% | |
| Typical Fall Time | 200µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 200µs | ||
Maximum Input Current 1 A | ||
Isolation Voltage 2500 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2000% | ||
Typical Fall Time 200µs | ||
- COO (Country of Origin):
- JP
