Renesas Electronics PS2815-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- RS Stock No.:
- 234-7090
- Mfr. Part No.:
- PS2815-4-F3-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 50 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.66
(exc. GST)
$12.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 4,020 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $5.83 | $11.66 | - |
| 50 - 98 | $5.65 | $11.30 | $9.00 |
| 100 - 248 | $5.475 | $10.95 | $35.50 |
| 250 - 998 | $5.30 | $10.60 | $132.50 |
| 1000 + | $5.135 | $10.27 | $695.00 |
*price indicative
- RS Stock No.:
- 234-7090
- Mfr. Part No.:
- PS2815-4-F3-A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | DIN EN 60747-5-5, CSA-C22.2 No. 62368-1, UL1577 | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals DIN EN 60747-5-5, CSA-C22.2 No. 62368-1, UL1577 | ||
Series PS | ||
Automotive Standard No | ||
Related links
- Renesas Electronics PS2815-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2805C-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2802-4-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP291-4(TP Surface Mount, 16-Pin SO
- Toshiba TLP290-4(GB-TP Surface Mount, 16-Pin SO
- Renesas Electronics PS2841-4A-F3-AX DC Input 4-Channel Photocoupler, 12-Pin SOP
