onsemi FODM217CV Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 tube of 3000 units)*

$888.00

(exc. GST)

$978.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
3000 - 3000$0.296$888.00-
6000 - 9000$0.289$867.002%
12000 +$0.284$852.004%

*price indicative

RS Stock No.:
185-8010
Mfr. Part No.:
FODM217CV
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

SOP

Typical Rise Time

3μs

Maximum Input Current

50mA

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

4%

Typical Fall Time

3μs

Standards/Approvals

C-UL, UL and VDE

Minimum Current Transfer Ratio

200%

Series

FODM217

Automotive Standard

No

COO (Country of Origin):
TH
The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage, VISO, is rated at 3,750 VACRMS.

Current Transfer Ratio Ranges from 80 to 600% at IF = 5 mA, VCE = 5 V, TA = 25ºC, FODM217A - 80 to 160%, FODM217B - 130 to 260%, FODM217C - 200 to 400%, FODM217D - 300 to 600%

Applicable to Infrared Ray Reflow, 260ºC

Applications

Consumer Appliances

DC-DC Merchant Power Supply

Set Top Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy