onsemi FODM217DV Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 754 more to save $12.06

View bulk pricing options

Subtotal (1 pack of 13 units)*

$8.59

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
13 - 741$0.661$8.59-
754 - 1482$0.645$8.39$12.06
1495 +$0.635$8.26$38.87

*price indicative

Packaging Options:
RS Stock No.:
185-9100
Mfr. Part No.:
FODM217DV
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

SOP

Typical Rise Time

3μs

Maximum Input Current

50mA

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

6%

Minimum Current Transfer Ratio

3%

Standards/Approvals

C-UL, UL and VDE

Typical Fall Time

3μs

Series

FODM217

Automotive Standard

No

COO (Country of Origin):
TH
The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage, VISO, is rated at 3,750 VACRMS.

Current Transfer Ratio Ranges from 80 to 600% at IF = 5 mA, VCE = 5 V, TA = 25ºC, FODM217A - 80 to 160%, FODM217B - 130 to 260%, FODM217C - 200 to 400%, FODM217D - 300 to 600%

Applicable to Infrared Ray Reflow, 260ºC

Applications

Consumer Appliances

DC-DC Merchant Power Supply

Set Top Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy