onsemi FODM217AV Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 185-8758
- Mfr. Part No.:
- FODM217AV
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 13 units)*
$8.71
(exc. GST)
$9.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 13 - 741 | $0.67 | $8.71 |
| 754 - 1482 | $0.653 | $8.49 |
| 1495 + | $0.643 | $8.36 |
*price indicative
- RS Stock No.:
- 185-8758
- Mfr. Part No.:
- FODM217AV
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 160% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 80% | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | FODM217 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 160% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 80% | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series FODM217 | ||
Automotive Standard No | ||
The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage, VISO, is rated at 3,750 VACRMS.
Current Transfer Ratio Ranges from 80 to 600% at IF = 5 mA, VCE = 5 V, TA = 25ºC, FODM217A - 80 to 160%, FODM217B - 130 to 260%, FODM217C - 200 to 400%, FODM217D - 300 to 600%
Applicable to Infrared Ray Reflow, 260ºC
Applications
Consumer Appliances
DC-DC Merchant Power Supply
Set Top Boxes
Related links
- onsemi Optocoupler 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin SOP
- onsemi FODM217BV Optocoupler 4-Pin SOP
- onsemi FODM217DV Optocoupler 4-Pin SOP
- onsemi FODM217D DC Input Optocoupler 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin 4-Pin SOP
- onsemi FODM217CV Optocoupler 4-Pin SOP
- onsemi FODM1009R2V DC Input Optocoupler 4-Pin 4-Pin SOP
