onsemi Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-8009
Mfr. Part No.:
FODM217BV
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

SOP

Typical Rise Time

3μs

Maximum Input Current

50mA

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

110°C

Standards/Approvals

UL and VDE, C-UL

Typical Fall Time

3μs

Minimum Current Transfer Ratio

1.3%

Series

FODM217

Automotive Standard

No

The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage, VISO, is rated at 3,750 VACRMS.

Current Transfer Ratio Ranges from 80 to 600% at IF = 5 mA, VCE = 5 V, TA = 25ºC, FODM217A - 80 to 160%, FODM217B - 130 to 260%, FODM217C - 200 to 400%, FODM217D - 300 to 600%

Applicable to Infrared Ray Reflow, 260ºC

Applications

Consumer Appliances

DC-DC Merchant Power Supply

Set Top Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy