onsemi FODM217AV Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 3000 units)*

$1,002.00

(exc. GST)

$1,101.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
3000 - 3000$0.334$1,002.00
6000 - 9000$0.326$978.00
12000 +$0.321$963.00

*price indicative

RS Stock No.:
185-8008
Mfr. Part No.:
FODM217AV
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Typical Rise Time

3μs

Maximum Input Current

50mA

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

160%

Maximum Operating Temperature

110°C

Standards/Approvals

UL1577, DIN EN/IEC60747-5-5

Minimum Current Transfer Ratio

80%

Typical Fall Time

3μs

Series

FODM217

Automotive Standard

No

The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage, VISO, is rated at 3,750 VACRMS.

Current Transfer Ratio Ranges from 80 to 600% at IF = 5 mA, VCE = 5 V, TA = 25ºC, FODM217A - 80 to 160%, FODM217B - 130 to 260%, FODM217C - 200 to 400%, FODM217D - 300 to 600%

Applicable to Infrared Ray Reflow, 260ºC

Applications

Consumer Appliances

DC-DC Merchant Power Supply

Set Top Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy