onsemi FOD817SD AC/DC Input Optocoupler, Surface, 4-Pin SMT
- RS Stock No.:
- 184-4829
- Mfr. Part No.:
- FOD817SD
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$36.45
(exc. GST)
$40.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.729 | $36.45 | - |
| 250 - 450 | $0.711 | $35.55 | $4.50 |
| 500 + | $0.70 | $35.00 | $14.50 |
*price indicative
- RS Stock No.:
- 184-4829
- Mfr. Part No.:
- FOD817SD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, UL, EN | |
| Series | FOD817 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMT | ||
Input Current Type AC/DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, UL, EN | ||
Series FOD817 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
AC Input Response (FOD814)
Current Transfer Ratio FOD817: 50-600%
Minimum BVCEO of 70 V Guaranteed
Safety and Regulatory Approvals
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- Panasonic AQY210EHA DC Input Optocoupler 4-Pin SMT
- onsemi 4N35SR2M AC/DC Input Optocoupler 6-Pin SMT
