Vishay CNY75GB DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 145-1616
- Mfr. Part No.:
- CNY75GB
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$32.10
(exc. GST)
$35.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.642 | $32.10 | - |
| 250 + | $0.578 | $28.90 | 9% |
*price indicative
- RS Stock No.:
- 145-1616
- Mfr. Part No.:
- CNY75GB
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 3.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | BS EN 60950, DIN EN 60747-5-5 (VDE 0884), FIMKO (SETI):EN 60950, UL1577, BS EN 60095, BS EN 41003 | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 3.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals BS EN 60950, DIN EN 60747-5-5 (VDE 0884), FIMKO (SETI):EN 60950, UL1577, BS EN 60095, BS EN 41003 | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay H11A1 DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay LH1518AT DC Input Optocoupler 6-Pin DIP
- Vishay 4N28 DC Input Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
