Vishay, LH1522AAC MOSFET Output Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 180-8383
- Mfr. Part No.:
- LH1522AAC
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8383
- Mfr. Part No.:
- LH1522AAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.45V | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 8 | ||
Package Type SMD | ||
- COO (Country of Origin):
- MY
The Vishay LH1522 dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. Its constructed using a GaAIAs LED for actuation control and MOSFET switches for the output.
Isolation test voltage 5300 VRMS
Current limit protection
Clean bounce free switching
Low power consumption
Current limit protection
Clean bounce free switching
Low power consumption
