Broadcom HCPL-4701-000E AC/DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 818-8353
- Mfr. Part No.:
- HCPL-4701-000E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.47
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.694 | $18.47 |
| 15 - 20 | $3.602 | $18.01 |
| 25 + | $3.544 | $17.72 |
*price indicative
- RS Stock No.:
- 818-8353
- Mfr. Part No.:
- HCPL-4701-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube/Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Minimum Current Transfer Ratio | 700% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube/Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 8000% | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Minimum Current Transfer Ratio 700% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7720-000E AC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3760-000E AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-3700-000E AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
