Broadcom ACNV260E-000E DC Input Optocoupler, Through Hole, 10-Pin DIP
- RS Stock No.:
- 178-2982
- Mfr. Part No.:
- ACNV260E-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 175 units)*
$2,269.05
(exc. GST)
$2,496.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 175 - 175 | $12.966 | $2,269.05 |
| 350 - 525 | $12.642 | $2,212.35 |
| 700 + | $12.448 | $2,178.40 |
*price indicative
- RS Stock No.:
- 178-2982
- Mfr. Part No.:
- ACNV260E-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 2.05V | |
| Number of Channels | 1 | |
| Number of Pins | 10 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 25ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | EN60079-11 ATEX, IECEX, UL1577, CSA | |
| Series | ACNV260E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 2.05V | ||
Number of Channels 1 | ||
Number of Pins 10 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 25ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals EN60079-11 ATEX, IECEX, UL1577, CSA | ||
Series ACNV260E | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic Interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
- RS Stock No. 9225854
- Mfr. Part No. HCPL-4100-000E
Each (In a Tube of 50)
$8.31
- RS Stock No. 3525495
- Mfr. Part No. AQY414EH
Each
$5.69
- RS Stock No. 2576838
- Mfr. Part No. K815P
Each (In a Tube of 100)
$0.618
- RS Stock No. 0334865P
- Mfr. Part No. Hermetic Optocoupler
Each (Supplied in a Tube)
$473.07
Related links
- Broadcom ACNV260E-000E DC Input Optocoupler 10-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP-8 400 mil
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 5-Pin SOIC











