Broadcom ACNV260E-000E DC Input Optocoupler, Through Hole, 10-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 44 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.63

(exc. GST)

$25.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 43$23.63-
44 - 87$23.022%
88 +$22.693%

*price indicative

Packaging Options:
RS Stock No.:
803-0743
Mfr. Part No.:
ACNV260E-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

2.05V

Number of Channels

1

Number of Pins

10

Package Type

DIP

Input Current Type

DC

Typical Rise Time

25ns

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Typical Fall Time

10ns

Standards/Approvals

EN60079-11 ATEX, IECEX, UL1577, CSA

Series

ACNV260E

Automotive Standard

No

Optocoupler, 10MBd Logic Gate, Avago Technologies


10 MBd digital optocouplers are suited for isolated communication logic Interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies


  • RS Stock No. 9225854
  • Mfr. Part No. HCPL-4100-000E
Each (In a Tube of 50)
$8.31
Each
$5.69
  • RS Stock No. 0334865P
  • Mfr. Part No. Hermetic Optocoupler
Each (Supplied in a Tube)
$473.07
  • RS Stock No. 0334852P
  • Mfr. Part No. HCPL-4661-020E
Each (Supplied in a Tube)
$10.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy