Broadcom DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 547-3891
- Mfr. Part No.:
- HCPL-3150-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.76
(exc. GST)
$5.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 198 unit(s) ready to ship from another location
- Plus 1,976 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.76 | - |
| 13 - 64 | $4.70 | 1% |
| 65 + | $3.87 | 18% |
*price indicative
- RS Stock No.:
- 547-3891
- Mfr. Part No.:
- HCPL-3150-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 3.75kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, EN, IEC | |
| Typical Fall Time | 0.1μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 3.75kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, EN, IEC | ||
Typical Fall Time 0.1μs | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom HCPL-3150 gate drive optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
0.5 A Minimum Peak Output Current
15 kV/us Minimum Common Mode Rejection (CMR) at VCM = 1500 V
1.0 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
ICC = 5 mA Maximum Supply Current
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Wide Operating VCC Range: 15 to 30 Volts
0.5 us Maximum Propagation Delay
/-0.35 us Maximum Delay Between Devices/Channels
Industrial Temperature Range: -40 degrees C to 100 degrees C
Related links
- Broadcom HCPL-3150-000E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-300E DC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
