Broadcom ACSL-6400-50TE DC Input 4-Channel Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 230-5323
- Mfr. Part No.:
- ACSL-6400-50TE
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 728 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $12.50 |
| 50 - 99 | $12.30 |
| 100 - 249 | $12.08 |
| 250 - 499 | $11.88 |
| 500 + | $11.66 |
*price indicative
- RS Stock No.:
- 230-5323
- Mfr. Part No.:
- ACSL-6400-50TE
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.52V | |
| Number of Channels | 4 | |
| Packaging | Tape & Reel | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 35ns | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.52V | ||
Number of Channels 4 | ||
Packaging Tape & Reel | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 35ns | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Series ACSL | ||
Automotive Standard No | ||
The Broadcom ACSL series are truly isolated, multi-channel and bi-directional, high-speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bidirectional isolated data transfer and communication capability in compact surface mount packages.
High-speed
LSTTL/TTL compatible
-40°C to 100°C temperature range
Minimum common mode rejection
- RS Stock No. 2444670P
- Mfr. Part No. 4N25-X009
Each (Supplied in a Tube)
$0.711
- RS Stock No. 6998414
- Mfr. Part No. VO610A-3X007T
Each (In a Pack of 20)
$0.723
- RS Stock No. 2444726
- Mfr. Part No. SFH618A-3X017
Each
$1.74
- RS Stock No. 6936047P
- Mfr. Part No. ACSL-6310-00TE
Each (Supplied in a Tube)
$10.49
Related links
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACSL-6400-00TE DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6310-50TE DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-247-560E DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACSL-6300-00TE DC Input 3-Channel Optocoupler 16-Pin SO








