Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-4122
- Mfr. Part No.:
- HCPL-0630-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,308 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 374 | $7.39 | $14.78 |
| 376 - 748 | $7.205 | $14.41 |
| 750 + | $7.11 | $14.22 |
*price indicative
- RS Stock No.:
- 174-4122
- Mfr. Part No.:
- HCPL-0630-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Typical Fall Time | 10ns | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Typical Fall Time 10ns | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Broadcom HCPL Series Optocoupler, 3750Vrms Isolation Voltage, 2 Channels - HCPL-0630-500E
This optocoupler provides galvanic separation between input and output for signal transfer in mixed-voltage systems, designed for surface mounting on printed circuit assemblies and suitable for automotive applications where high isolation and Compact packaging are required.
Features and Benefits:
• Two channels in a single SO package for space-efficient isolation
• Logic-compatible output enabling direct interfacing with digital circuits
• Typical rise 24ns ensures fast signal response for timing-sensitive designs
• Typical fall 10ns supports Rapid turn-off in switching applications
• Isolation rated at 3750Vrms for high-voltage separation between circuits
• Low forward voltage 1.8V minimises input drive requirements
• Logic-compatible output enabling direct interfacing with digital circuits
• Typical rise 24ns ensures fast signal response for timing-sensitive designs
• Typical fall 10ns supports Rapid turn-off in switching applications
• Isolation rated at 3750Vrms for high-voltage separation between circuits
• Low forward voltage 1.8V minimises input drive requirements
Applications
• Suitable for isolating sensor signals in automotive electronic modules
• Ideal for signal transfer between high-voltage and logic domains
• Used with microcontroller inputs requiring logic-level isolation
• Can be used for protection of control electronics in vehicle systems
• Used for surface-mounted assembly workflows with reel-fed placement
• Ideal for signal transfer between high-voltage and logic domains
• Used with microcontroller inputs requiring logic-level isolation
• Can be used for protection of control electronics in vehicle systems
• Used for surface-mounted assembly workflows with reel-fed placement
What input types can it accept?
It accepts both alternating and direct current inputs allowing flexible interfacing across diverse signal sources.
What are the mounting and packaging options for automated assembly?
It is supplied in a surface-mount SO package and available on tape and reel for pick-and-place processes.
How many pins and channels does it provide for circuit designers?
The device presents eight pins and contains two isolation channels to support dual-signal implementations.
What temperature range can it operate within?
It operates from -40°C up to 85°C to accommodate a wide span of ambient conditions.
Which safety approvals accompany its isolation capability?
It is approved by recognised safety bodies including UL and CSA for use in certified designs.
Related links
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
