Broadcom HCPL-M600-500E AC/DC Input Optocoupler, Surface, 5-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$3,102.00

(exc. GST)

$3,412.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$2.068$3,102.00-
7500 +$2.00$3,000.003%

*price indicative

RS Stock No.:
174-3678
Mfr. Part No.:
HCPL-M600-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

5

Package Type

SO

Input Current Type

AC/DC

Typical Rise Time

24ns

Maximum Input Current

15mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

UL, IEC, EN, CSA

Series

HCPL

Automotive Standard

No

The Broadcom small outline high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. The HCPL-M600 optically coupled gates combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector I.C. is an Open-collector Schottky-clamped transistor. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational parameters are guaranteed from -40oC to 85oC allowing trouble-free system performance.

Surface Mountable

Very Small, Low Profile JEDEC Registered Package Outline

Compatible with Infrared Vapour Phase Reflow and Wave Soldering Processes

High Speed: 10 MBd

LSTTL/TTL Compatible

Low Input Current Capability: 5 mA

Guaranteed ac and dc Performance over Temperature: -40oC to 85oC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy