Broadcom HCPL-063A-500E AC/DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3657
- Mfr. Part No.:
- HCPL-063A-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$8,514.00
(exc. GST)
$9,366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $5.676 | $8,514.00 | - |
| 3000 - 4500 | $5.539 | $8,308.50 | 2% |
| 6000 + | $5.449 | $8,173.50 | 3% |
*price indicative
- RS Stock No.:
- 174-3657
- Mfr. Part No.:
- HCPL-063A-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 42ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 12ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 42ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 12ns | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom HCPL-261A optocoupler gate family has all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology.
HCMOS/LSTTL/TTL Performance Compatible
High Speed: 10 MBd Typical
AC and DC Performance Specified over Industrial Temperature Range - 40oC to 85oC
Available in 8 Pin DIP, SOIC-8 Packages
Related links
- Broadcom AC/DC Input Optocoupler 8-Pin SO
- Broadcom HCPL-3120-500E AC/DC Input Optocoupler 8-Pin Tubular
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-M611-500E AC/DC Input Optocoupler 5-Pin SO
- Broadcom HCPL-M600-500E AC/DC Input Optocoupler 5-Pin SO
