Broadcom HCPL-0211-500E Optocoupler, 8-Pin SO
- RS Stock No.:
- 174-3645
- Mfr. Part No.:
- HCPL-0211-500E
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3645
- Mfr. Part No.:
- HCPL-0211-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Series | HCPL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 30ns | ||
Maximum Input Current 1A | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Series HCPL | ||
The Broadcom HCPL-0211 optocoupler is an optically-coupled logic gate. It contains a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional waveshaping.A superior internal shield on the HCPL-0211 guarantees common mode transient immunity of 10 kV/ms at a common mode voltage of 1000 volts.
Wide Operating VCC Range: 4.5 to 20 Volts
300 ns Propagation Delay Guaranteed over the Full Temperature Range
5 Mbd Typical Signal Rate
Low Input Current (1.6 mA to 1.8 mA)
Hysteresis
Totem Pole Output (No Pull-up Resistor Required)
Available in 8-Pin DIP, SOIC-8, Wide body Packages
Guaranteed Performance from -40 degrees C to 85 degrees C
Related links
- Broadcom 8-Pin SO
- Broadcom HCPL-0302-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0501-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0601-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0600-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0611-500E Optocoupler 8-Pin SO
- Broadcom ACNT-H511-500E Optocoupler 8-Pin SO
- Broadcom ACPL-K73A-500E Optocoupler 8-Pin SO
