Broadcom HCPL-0600-500E Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3650
- Mfr. Part No.:
- HCPL-0600-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,368.50
(exc. GST)
$2,605.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $1.579 | $2,368.50 | - |
| 3000 - 4500 | $1.552 | $2,328.00 | 1% |
| 6000 + | $1.516 | $2,274.00 | 3% |
*price indicative
- RS Stock No.:
- 174-3650
- Mfr. Part No.:
- HCPL-0600-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -45°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 80°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -45°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 80°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Broadcom HCPL Series Optocoupler, 3750Vrms Isolation Voltage, 80°C Maximum Operating Temperature - HCPL-0600-500E
This optocoupler provides electrical isolation between input and output in surface-mounted circuits, designed for automotive and industrial environments. It integrates a single channel with a logic-compatible output to transfer signals while maintaining separation between control and power domains. The device is supplied in an SO package and is intended for automated assembly with tape and reel packaging.
Features and Benefits:
• 3750Vrms isolation improves safety in high-voltage interfaces
• Logic output enables direct interfacing with digital systems
• 10ns fall time supports fast signal transitions
• 24ns rise time permits responsive switching behaviour
• 1.8V maximum forward voltage reduces input drive requirements
• -45°C to 80°C operating range suits varied temperature conditions
• Logic output enables direct interfacing with digital systems
• 10ns fall time supports fast signal transitions
• 24ns rise time permits responsive switching behaviour
• 1.8V maximum forward voltage reduces input drive requirements
• -45°C to 80°C operating range suits varied temperature conditions
Applications
• Suitable for automotive control signal isolation in vehicles
• Used with microcontrollers for digital boundary protection
• Ideal for galvanic separation in sensor interfaces
• Can be used for signal isolation in power electronics
• Used for board-level isolation in industrial automation
• Used with microcontrollers for digital boundary protection
• Ideal for galvanic separation in sensor interfaces
• Can be used for signal isolation in power electronics
• Used for board-level isolation in industrial automation
What mounting method does it support on PCBs?
It is designed for surface mounting to allow Compact board layouts.
What packaging format is provided for production handling?
It is supplied in tape and reel to facilitate automated pick-and-place.
Which approvals confirm its safety credentials?
It holds UL and CSA approvals for recognised safety standards.
What is the maximum continuous temperature for operation?
It can be used up to 80°C without exceeding specified operating limits.
Related links
- Broadcom Optocoupler 8-Pin SO
- Broadcom HCPL-0601-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0611-500E Optocoupler 8-Pin SO
- Broadcom HCPL-061N-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0302-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0501-500E Optocoupler 8-Pin SO
- Broadcom HCPL-315J-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0300-500E DC Input Optocoupler 8-Pin SO-8
