Broadcom HCPL-0611-500E Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$2,911.50

(exc. GST)

$3,202.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$1.941$2,911.50-
7500 +$1.877$2,815.503%

*price indicative

RS Stock No.:
174-3653
Mfr. Part No.:
HCPL-0611-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Typical Fall Time

10ns

Standards/Approvals

UL, CSA

Series

HCPL

Automotive Standard

AEC-Q100

The Broadcom HCPL-0611 is a optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10,000 V/ms.

10 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1000 V

High Speed: 10MBd Typical

LSTTL/TTL Compatible

Low Input Current Capability :5 mA

Guaranteed ac and dc Performance over Temperature: -40 degrees C to 85 degrees C

Available in 8-Pin DIP, SOIC-8, Wide body Packages

Storable Output (Single Channel Products only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy