Broadcom ACPL-W50L-560E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-3625
- Mfr. Part No.:
- ACPL-W50L-560E
- Brand:
- Broadcom
This image is representative of the product range
Add 2000 more to save $22.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,126.00
(exc. GST)
$2,339.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.126 | $2,126.00 | - |
| 2000 - 3000 | $2.115 | $2,115.00 | $22.00 |
| 4000 + | $2.102 | $2,102.00 | $96.00 |
*price indicative
- RS Stock No.:
- 174-3625
- Mfr. Part No.:
- ACPL-W50L-560E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 40mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 93% | |
| Standards/Approvals | CSA, UL, IEC/EN/DIN EN 60747-5-5, RoHS | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 40mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 93% | ||
Standards/Approvals CSA, UL, IEC/EN/DIN EN 60747-5-5, RoHS | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-M61M-560E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W484-000E DC Input Optocoupler 6-Pin SOIC
- Broadcom ACPL-W454-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W341-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W70L-000E DC Input Optocoupler 6-Pin SO
