Broadcom ACPL-M61M-560E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 230-5315
- Mfr. Part No.:
- ACPL-M61M-560E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.31
(exc. GST)
$11.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 978 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $5.155 | $10.31 | - |
| 50 - 98 | $5.07 | $10.14 | 1% |
| 100 - 498 | $4.98 | $9.96 | 3% |
| 500 - 998 | $4.90 | $9.80 | 4% |
| 1000 + | $4.815 | $9.63 | 6% |
*price indicative
- RS Stock No.:
- 230-5315
- Mfr. Part No.:
- ACPL-M61M-560E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.33V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.33V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL series is an optocoupler that combines a light emitting diode and an integrated high gain photo detector to address a low power supply need. It supports 2.5V/3.3V supply voltage with guaranteed AC and DC operational parameters.
High data rate
Low power
Low LED input driving current
Related links
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61M-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-W50L-560E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-247-560E DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-M72T-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
