Isocom TLP620-4 AC Input Optocoupler, Surface, 16-Pin PDIP
- RS Stock No.:
- 171-8062
- Mfr. Part No.:
- TLP620-4
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$59.00
(exc. GST)
$65.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $2.36 | $59.00 |
| 50 - 100 | $2.293 | $57.33 |
| 125 + | $2.20 | $55.00 |
*price indicative
- RS Stock No.:
- 171-8062
- Mfr. Part No.:
- TLP620-4
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | CECC 00802, File No. E91231, UL, VDE 0884 | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals CECC 00802, File No. E91231, UL, VDE 0884 | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, AC Input, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Toshiba TLP620-4(F) AC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay TCMT4106 AC Input 4-Channel Optocoupler 16-Pin SSOP
- Isocom DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom IS2801-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom IS281-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP293-4(GB Surface, 16-Pin SOIC
