Isocom DC Input 4-Channel Optocoupler, Surface, 16-Pin Surface Mount
- RS Stock No.:
- 161-1009
- Mfr. Part No.:
- IS281-4
- Brand:
- Isocom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-1009
- Mfr. Part No.:
- IS281-4
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Packaging | Tape & Reel | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS, Pb Free, UL | |
| Typical Fall Time | 6μs | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Packaging Tape & Reel | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS, Pb Free, UL | ||
Typical Fall Time 6μs | ||
Series IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IS281 series optocoupler consists of an infrared emitting diode optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to 110°C
APPLICATIONS:
Switching Mode Power Supply
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Related links
- Isocom IS281-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom IS2801-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom ISQ203 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISQ74X DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP847XC DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP847XB DC Input 4-Channel Optocoupler 16-Pin PDIP
