Isocom TLP521-2GR Optocoupler, Surface, 8-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$55.15

(exc. GST)

$60.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.103$55.15
100 - 200$1.059$52.95
250 +$1.015$50.75

*price indicative

RS Stock No.:
171-8032
Mfr. Part No.:
TLP521-2GR
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.3V

Packaging

Tube Reel

Number of Pins

8

Package Type

DIP

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

30°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Standards/Approvals

RoHS, UL, VDE

Series

TLP521

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Phototransistor Output, Isocom Components


Optocouplers, Isocom Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy