Isocom TLP521-2GB Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 171-8031
- Mfr. Part No.:
- TLP521-2GB
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$69.90
(exc. GST)
$76.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.398 | $69.90 |
| 100 - 200 | $1.342 | $67.10 |
| 250 + | $1.286 | $64.30 |
*price indicative
- RS Stock No.:
- 171-8031
- Mfr. Part No.:
- TLP521-2GB
- Brand:
- Isocom
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
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | UL | |
| Series | TLP521 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals UL | ||
Series TLP521 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom TLP521-2GR Optocoupler 8-Pin DIP
- Isocom TLP521-2SMT&R AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom TLP621-2G Optocoupler 8-Pin DIP
- Isocom 6N137V Optocoupler 8-Pin DIP-8
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-4GBG Optocoupler 16-Pin DIP
- Isocom TLP521-4BL Optocoupler 16-Pin DIP