Isocom TLP621-2 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 171-2946
- Mfr. Part No.:
- TLP621-2
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$50.25
(exc. GST)
$55.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.005 | $50.25 |
| 100 - 200 | $0.984 | $49.20 |
| 250 + | $0.956 | $47.80 |
*price indicative
- RS Stock No.:
- 171-2946
- Mfr. Part No.:
- TLP621-2
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | VDE, UL, RoHS | |
| Series | TLP621 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals VDE, UL, RoHS | ||
Series TLP621 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
APPLICATIONS
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of
Different Potentials and Impedances
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom PS2501-2X AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP621 DC Input Optocoupler 2-Pin DIP
