Vishay VO615A-8X001 DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 170-8253
- Mfr. Part No.:
- VO615A-8X001
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8253
- Mfr. Part No.:
- VO615A-8X001
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | UL 1577, DIN EN 60747-5-5 (VDE 0884), cUL 1577, CQC, EN 60950-1:2006, FIMKO: FI25155, BSI: EN 60065:2002 | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals UL 1577, DIN EN 60747-5-5 (VDE 0884), cUL 1577, CQC, EN 60950-1:2006, FIMKO: FI25155, BSI: EN 60065:2002 | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-3X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-1X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-3X017T DC Input Optocoupler 4-Pin
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-3X019T DC Input Optocoupler 4-Pin
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
