Vishay CNY64B DC Input Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
230-8323
Distrelec Article No.:
304-40-850
Mfr. Part No.:
CNY64B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2.4μs

Isolation Voltage

8200Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

85°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

2.7μs

Standards/Approvals

UL, IEC, EN

Series

CNY

Automotive Standard

No

The Vishay optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm. It has CTI > 200 creep age current resistance according to VDE 0303/IEC 60112.

It is compliant to RoHS directive and lead free

It is approved by UL and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy