onsemi 4N25VM DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 169-8698
- Mfr. Part No.:
- 4N25VM
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$399.00
(exc. GST)
$439.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.399 | $399.00 | - |
| 2000 - 3000 | $0.389 | $389.00 | 2% |
| 4000 + | $0.383 | $383.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8698
- Mfr. Part No.:
- 4N25VM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 3A | |
| Isolation Voltage | 7500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 100% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | UL | |
| Series | 4N25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 3A | ||
Isolation Voltage 7500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 100% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 2μs | ||
Standards/Approvals UL | ||
Series 4N25 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3042M DC Input Optocoupler 6-Pin DIP
- onsemi CNY173TVM DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- Vishay DC Input Optocoupler 6-Pin DIP
- Panasonic DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
