onsemi MOC3020M DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 178-4757
- Mfr. Part No.:
- MOC3020M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $14.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$29.70
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.594 | $29.70 | - |
| 250 + | $0.535 | $26.75 | $14.75 |
*price indicative
- RS Stock No.:
- 178-4757
- Mfr. Part No.:
- MOC3020M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, RoHS, DIN EN/IEC 60747-5-5 | |
| Series | MOC302XM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, RoHS, DIN EN/IEC 60747-5-5 | ||
Series MOC302XM | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 7613388
- Mfr. Part No. MOC3020M
Each (In a Pack of 10)
$0.594
- RS Stock No. 8051236P
- Mfr. Part No. 4N35VM
Each (Supplied in a Tube)
$0.748
- RS Stock No. 9175538P
- Mfr. Part No. MOC3042M
Each (Supplied in a Tube)
$1.225
- RS Stock No. 7614287P
- Mfr. Part No. 4N32M
Each (Supplied in a Tube)
$0.954
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi H11N1M DC Input Optocoupler 6-Pin DIP
- onsemi 4N35VM DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi 4N27M DC Input Optocoupler 6-Pin DIP











