Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431AILP

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$23.28

(exc. GST)

$25.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13,800 unit(s) ready to ship from another location
  • Plus 650 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.931$23.28

*price indicative

RS Stock No.:
527-984
Mfr. Part No.:
TL431AILP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Through Hole

Temperature Coefficient

92 ppm/°C

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TL431

Standards/Approvals

No

Height

3.68mm

Length

4.83mm

Automotive Standard

No

Minimum Input Voltage

2.47V

Output Type

Adjustable

Shunt Voltage Reference, Adjustable, TL Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy