onsemi 4N25M DC Input Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $0.55

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.09

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 1,065 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.018$5.09-
25 - 95$0.996$4.98$0.55
100 - 245$0.974$4.87$4.40
250 - 495$0.954$4.77$16.00
500 +$0.934$4.67$42.00

*price indicative

Packaging Options:
RS Stock No.:
739-0268
Mfr. Part No.:
4N25M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

4170Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

UL

Minimum Current Transfer Ratio

20%

Typical Fall Time

2μs

Series

4N25

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy