onsemi MOC3043SR2M Optocoupler, Surface, 6-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$688.00

(exc. GST)

$757.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.688$688.00-
2000 - 3000$0.671$671.002%
4000 +$0.66$660.004%

*price indicative

RS Stock No.:
169-8552
Mfr. Part No.:
MOC3043SR2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

VDE 0884

Series

MOC

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy