onsemi Optocoupler, Surface, 6-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7261
Mfr. Part No.:
FOD8342R2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tube or Tape and Reel

Number of Pins

6

Package Type

SOIC

Typical Rise Time

38ns

Maximum Input Current

10mA

Isolation Voltage

5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN/IEC60747-5-5, UL1577, 000 VRMS for 1 Minute, 140V Peak Working Insulation Voltage

Typical Fall Time

24ns

Series

FOD

Automotive Standard

No

FOD8342T - 8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High-Voltage Insulation

3.0 A Peak Output Current Driving Capability for Medium-Power IGBT/MOSFET – Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail

20 kV/μs Minimum Common Mode Rejection

Wide Supply Voltage Range: 10 V to 30 V

Fast Switching Speed Over Full Operating Temperature Range – 210 ns Maximum Propagation Delay – 65 ns Maximum Pulse Width DistortionUnder-Voltage Lockout (UVLO) with Hysteresis

Extended Industrial Temperate Range: -40°C to 100°C

Applications

AC and Brushless DC Motor Drives

Industrial Inverter

Uninterruptible Power Supply

Induction Heating

Isolated IGBT/Power MOSFET Gate Drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy