onsemi MOC3043SR2M Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 671-2752
- Mfr. Part No.:
- MOC3043SR2M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 870 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.764 | $8.82 |
| 250 - 495 | $1.722 | $8.61 |
| 500 + | $1.698 | $8.49 |
*price indicative
- RS Stock No.:
- 671-2752
- Mfr. Part No.:
- MOC3043SR2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE 0884 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE 0884 | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 6-Pin PDIP
- onsemi MOC3063SR2M Optocoupler 6-Pin PDIP
- onsemi H11F1SM DC Input Optocoupler 6-Pin PDIP
- onsemi H11F3SM DC Input Optocoupler 6-Pin PDIP
- onsemi H11L1SR2M DC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi 4N32SR2M DC Input Optocoupler 6-Pin PDIP
- Vishay Surface Mount, 6-Pin PDIP
