onsemi MOC3063SR2M Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 145-5526
- Mfr. Part No.:
- MOC3063SR2M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$711.00
(exc. GST)
$782.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.711 | $711.00 |
| 2000 - 3000 | $0.693 | $693.00 |
| 4000 + | $0.682 | $682.00 |
*price indicative
- RS Stock No.:
- 145-5526
- Mfr. Part No.:
- MOC3063SR2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 1577, DIN EN/IEC 60747-5-5 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 1577, DIN EN/IEC 60747-5-5 | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 6712756
- Mfr. Part No. MOC3063SR2M
Each (In a Pack of 5)
$1.794
- RS Stock No. 6712752P
- Mfr. Part No. MOC3043SR2M
Each (Supplied on a Reel)
$1.922
- RS Stock No. 6712756P
- Mfr. Part No. MOC3063SR2M
Each (Supplied on a Reel)
$1.91
- RS Stock No. 6712752
- Mfr. Part No. MOC3043SR2M
Each (In a Pack of 5)
$1.764








