Lite-On MOC3063S-TA1 Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 168-9693
- Mfr. Part No.:
- MOC3063S-TA1
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$515.00
(exc. GST)
$566.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.515 | $515.00 |
| 5000 + | $0.463 | $463.00 |
*price indicative
- RS Stock No.:
- 168-9693
- Mfr. Part No.:
- MOC3063S-TA1
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, NEMKO, DEMKO, SEMKO, FIMKO, RoHS, VDE | |
| Series | MOC3063 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, NEMKO, DEMKO, SEMKO, FIMKO, RoHS, VDE | ||
Series MOC3063 | ||
Automotive Standard No | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Approvals
VDE 097722
Related links
- Lite-On MOC3063S-TA1 Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N35S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N25S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4S-TA1 DC Input Optocoupler 6-Pin PDIP
