Lite-On MOC3020S Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 168-9682
- Mfr. Part No.:
- MOC3020S
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 325 more to save $15.92
View bulk pricing optionsSubtotal (1 tube of 65 units)*
$31.79
(exc. GST)
$34.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 65 - 260 | $0.489 | $31.79 | - |
| 325 + | $0.44 | $28.60 | $15.92 |
*price indicative
- RS Stock No.:
- 168-9682
- Mfr. Part No.:
- MOC3020S
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | SEMKO, RoHS, FIMKO, UL, NEMKO, DEMKO, VDE, CSA | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals SEMKO, RoHS, FIMKO, UL, NEMKO, DEMKO, VDE, CSA | ||
Series MOC30 | ||
Automotive Standard No | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Lite-On MOC3063S-TA1 Optocoupler 6-Pin PDIP
- Lite-On 4N35S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N35S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N25S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S DC Input Optocoupler 6-Pin PDIP
