Sharp PC357N2J000F Optocoupler, Surface, 4-Pin Mini-Flat

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-7921
Mfr. Part No.:
PC357N2J000F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

3.75kV

Minimum Operating Temperature

30°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

100°C

Typical Fall Time

18μs

Standards/Approvals

UL1577, RoHS

Minimum Current Transfer Ratio

50%

Series

PC357NJ0000F

Automotive Standard

No

COO (Country of Origin):
JP

Transistor Output - Bipolar, Sharp


Optocouplers, Sharp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy