Toshiba TLP185(Y,SE DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 796-5226
- Mfr. Part No.:
- TLP185(Y,SE
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-5226
- Mfr. Part No.:
- TLP185(Y,SE
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Standards/Approvals | UL, CSA | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 9μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Standards/Approvals UL, CSA | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 9μs | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP185(Y Surface Mount, 4-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(GB-TPL Surface Mount, 4-Pin SOIC
- Toshiba TLP185(GR-TPR Surface Mount, 4-Pin SO
- ToshibaSE(T DC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP185(SE(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP185(GB-TPR Surface Mount, 4-Pin SO
- Toshiba TLP185(BLL-TL Surface Mount, 4-Pin SO
