Toshiba TLP109 Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 168-7807
- Mfr. Part No.:
- TLP109
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save $12.25
View bulk pricing optionsSubtotal (1 tube of 125 units)*
$245.25
(exc. GST)
$269.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 125 - 125 | $1.962 | $245.25 | - |
| 250 - 375 | $1.913 | $239.13 | $12.25 |
| 500 + | $1.884 | $235.50 | $39.00 |
*price indicative
- RS Stock No.:
- 168-7807
- Mfr. Part No.:
- TLP109
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Embossed Tape | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 20% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA Component Acceptance Service No. 5A, DIN EN60747-5-2, UL1577 | |
| Minimum Current Transfer Ratio | 20% | |
| Series | TLP109 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Embossed Tape | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 20% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA Component Acceptance Service No. 5A, DIN EN60747-5-2, UL1577 | ||
Minimum Current Transfer Ratio 20% | ||
Series TLP109 | ||
Automotive Standard No | ||
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP109 Optocoupler 5-Pin SOIC
- Toshiba DC Input Optocoupler 5-Pin SOIC
- Toshiba AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2355(E(T Optocoupler 5-Pin SOIC
- Toshiba TLP2361(E(T Optocoupler 5-Pin SOIC
- Toshiba TLP184 AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2309 AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP152 DC Input Optocoupler 5-Pin SOIC
