Toshiba TLP152 DC Input Optocoupler, Surface, 5-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.33

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 30$1.666$8.33
35 - 60$1.624$8.12
65 +$1.60$8.00

*price indicative

Packaging Options:
RS Stock No.:
796-5204
Mfr. Part No.:
TLP152
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

18ns

Maximum Input Current

15mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Typical Fall Time

22ns

Standards/Approvals

UL

Series

TLP

Automotive Standard

No

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba


A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy