Toshiba AC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 168-7815
- Mfr. Part No.:
- TLP2309
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7815
- Mfr. Part No.:
- TLP2309
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 15% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | EN60747-5-2, UL1577, CSA Component Acceptance Service No.5A | |
| Minimum Current Transfer Ratio | 15% | |
| Series | TLP2309 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 15% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals EN60747-5-2, UL1577, CSA Component Acceptance Service No.5A | ||
Minimum Current Transfer Ratio 15% | ||
Series TLP2309 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2309 AC Input Optocoupler 5-Pin SOIC
- Toshiba TLP184 AC Input Optocoupler 5-Pin SOIC
- Toshiba DC Input Optocoupler 5-Pin SOIC
- Toshiba TLP152 DC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2358(E(T DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
