Vishay VO2630-X007T DC Input 2-Channel Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 710-3989
- Mfr. Part No.:
- VO2630-X007T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.59
(exc. GST)
$28.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $5.118 | $25.59 |
| 250 - 495 | $4.992 | $24.96 |
| 500 + | $4.918 | $24.59 |
*price indicative
- RS Stock No.:
- 710-3989
- Mfr. Part No.:
- VO2630-X007T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 0.007μs | |
| Standards/Approvals | UL1577, cUL, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 0.007μs | ||
Standards/Approvals UL1577, cUL, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay VO2630 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-827S-TA1 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On DC Input 2-Channel Optocoupler 8-Pin PDIP
- Toshiba TLP350(TP5 Surface Mount, 8-Pin PDIP
- Broadcom HCPL-2232-300E DC Input 2-Channel Optocoupler 8-Pin PDIP
