onsemi TIL111M DC Input Optocoupler, Through Hole, 6-Pin MDIP

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$560.00

(exc. GST)

$620.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.56$560.00-
2000 - 3000$0.546$546.002%
4000 +$0.537$537.004%

*price indicative

RS Stock No.:
166-2752
Mfr. Part No.:
TIL111M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

VDE, UL

Typical Fall Time

10μs

Minimum Current Transfer Ratio

30%

Series

TIL

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


  • RS Stock No. 7613401
  • Mfr. Part No. TIL111M
Each (In a Pack of 10)
$0.777
  • RS Stock No. 7613401P
  • Mfr. Part No. TIL111M
Each (Supplied in a Box)
$0.777
  • RS Stock No. 8064138P
  • Mfr. Part No. MCT2EM
Each (Supplied in a Tube)
$0.719
  • RS Stock No. 8080486P
  • Mfr. Part No. TIL117M
Each (Supplied on a Reel)
$0.725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy