onsemi MOC8050M DC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 806-6092
- Mfr. Part No.:
- MOC8050M
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.65
(exc. GST)
$20.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.746 | $18.65 | - |
| 250 - 475 | $0.734 | $18.35 | 1% |
| 500 + | $0.72 | $18.00 | 3% |
*price indicative
- RS Stock No.:
- 806-6092
- Mfr. Part No.:
- MOC8050M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 2V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 8.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 500% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | UL, DIN, EN | |
| Typical Fall Time | 95μs | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 2V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 8.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 500% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals UL, DIN, EN | ||
Typical Fall Time 95μs | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2EM DC Input Optocoupler 6-Pin MDIP
- onsemi TIL111M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1M DC Input Optocoupler 6-Pin MDIP
- onsemi H11AV1AM DC Input Optocoupler 6-Pin MDIP
- onsemi H11AG1M DC Input Optocoupler 6-Pin MDIP
- onsemi CNY17F4M DC Input Optocoupler 6-Pin MDIP
- onsemi TIL117M DC Input Optocoupler 6-Pin MDIP
