Isocom IS314W DC Input 2-Channel Optocoupler, Surface, 6-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.71

(exc. GST)

$12.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.342$11.71-
250 - 495$2.286$11.432%
500 +$2.252$11.263%

*price indicative

Packaging Options:
RS Stock No.:
161-1177
Mfr. Part No.:
IS314W
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

35ns

Maximum Input Current

1A

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

Lead (Pb) Free, RoHS

Typical Fall Time

35ns

Series

IS

Automotive Standard

No

COO (Country of Origin):
CN
The IS314W Photo coupler is ideally suited for driving power IGBTs and MOSFETs used in inverters of motor control and of power supply system. It contains an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The device is in Stretched SO6 package.

1.0A Maximum Peak Output Current

0.8A Minimum Peak Output Current

Rail-to-Rail output voltage

20kV/μs Minimum Common Mode Rejection at VCM 1500V

Maximum Propagation Delay 200ns

Maximum Propagation Delay Difference 100ns

Wide Operating Voltage Range VCC 10 to 30 V

Maximum Supply Current ICC 3.0mA

Under Voltage Lock Out (UVLO) Protection with

Hysteresis

Guaranteed Performance over Temperature Range - 40°C to +105°C

MSL Level 1

APPLICATIONS:

IGBT/MOSFET Gate Drive

UPS

Inverters

Switching Power Supplies

Each (On a Reel of 2500)
$2.932
Each (Supplied on a Reel)
$6.89
  • RS Stock No. 2363620
  • Mfr. Part No. TLP290-4(GB-TP,E(T
Each (In a Pack of 10)
$2.156
Each (In a Pack of 5)
$5.086

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy